TDK-Lambda AmericasPAH300S4812Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 12V 25A 300W 9-Pin Half-Brick
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 76 | |
| 12 | |
| 25 | |
| 300 | |
| 1500VDC | |
| DC/DC | |
| 370 | |
| No | |
| 24mV | |
| 24mV | |
| 87(Typ) | |
| -40 | |
| 100 | |
| 110 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 57.9 mm |
| Package Length | 61 mm |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PAH300S4812 DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 100 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

