Pulse Electronics CorporationPA4300.334NLTMontaje superficial de inductores
Inductor Power Shielded Drum Core 330uH 20% 100KHz 0.23A 2.21Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 330u | |
| 20% | |
| 100K | |
| 0.23 | |
| 0.23 | |
| 2.21 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 6.1 | |
| 3 |
Make any circuit look clean and compact using this power PA4300.334NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 330u H. This SMD inductor has a maximum DC current of 230m A with a maximum resistance of 2.21 Ohm. This device utilizes drum core technology. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

