Pulse Electronics CorporationPA1134NLTTransformador de conmutación
Switching Transformer 1:0.125:0.208 0.42Ohm/0.115Ohm Prim. DCR 0.016Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flyback Transformer | |
| 1:0.125:0.208 | |
| 57V | |
| 5V | |
| 0.42/0.115 | |
| 0.016 | |
| 200 | |
| 7W | |
| Gull Wing | |
| Surface Mount | |
| 8 | |
| -40 | |
| 130 | |
| SMD | |
| Tape and Reel | |
| 13.08 | |
| 15.24 | |
| 11.45 |
This PA1134NLT switching transformer from Pulse adds an extra layer of protection between your input and output sides of your power supply. This switching transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 13.08 mm long, 11.43 mm tall and 15.24 mm deep. It also has a flyback transformer. It has a turn ratio of 1:0.125:0.208. The maximum DCR on the primary side is 0.42/0.115 Ohm, while its 0.016 Ohm on the secondary side.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

