Reduced Price

Micro Commercial ComponentsP6KE43A-TPSupresores de voltaje transitorio (TVS)

TVS Diode Single Uni-Dir 36.8V 600W 2-Pin DO-15 T/R

Get protected with this P6KE43A-TP TVS diode manufactured from Micro Commercial Components. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 59.3 V and minimum breakdown voltage is 40.9 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.0698
    1. 4000+$0.0698
    2. 8000+$0.0680
    3. 20000+$0.0673
    4. 24000+$0.0667
    5. 40000+$0.0649
    6. 60000+$0.0643
    7. 120000+$0.0640

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.