VishayP6KE100A-E3/54Supresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 85.5V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 95 | |
| 137 | |
| 85.5 | |
| 3.5 | |
| 100 | |
| 4.4 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Commercial | |
| 5000 | |
| 0.432 | |
| Tape and Reel | |
| Diameter | 3.5(Max) |
| Mounting | Through Hole |
| Package Length | 6.55(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Get protected with this P6KE100A-E3/54 TVS diode manufactured from Vishay. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 137 V and minimum breakdown voltage is 95 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

