| RoHS (Unión Europea) | Supplier Unconfirmed |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Unconfirmed |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Device Pressure Type | Gage |
| Operating Pressure Range | 300psi |
| Maximum Overload Pressure | 900psi |
| Equivalent Overload Pressure Range (psi) | 500 to 1500 |
| Accuracy (%) | ±0.5 |
| Response Time (ms) | 1(Max) |
| Output Voltage Range (V) | 1 to 5 |
| Minimum Operating Supply Voltage (V) | 8 |
| Typical Operating Supply Voltage (V) | 18|15|12|9|24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Maximum Supply Current (mA) | 3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Port Size | 1/8 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |