PanduitP4-10R-TTerminales del conductor
Ring Tongue Terminal 4AWG Copper 35.6mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 4 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 35.6 | |
| 14 | |
| Cable Mount |
Look no further than the ring tongue terminal P4-10R-T wire terminal from Panduit for applications requiring terminal connections. Its wire is 4 AWG. This product is 35.6 mm long and 14 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.