VishayP16SNP471MAB15Resistor, capacitores variables, potenciómetres y reostates
Res Cermet POT 470 Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 25.1mm) Solder Lug Panel Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 470 | |
| 20% | |
| 350 | |
| 1 | |
| Cermet | |
| -40 | |
| 125 | |
| ±150 | |
| Lin | |
| Solder Lug | |
| Top | |
| 16 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 300 | |
| 50000 | |
| 1 | |
| Bulk | |
| 16 | |
| 25.1 | |
| 4.5 | |
| Panel Mount |
Place this P16SNP471MAB15 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 470 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. This part has an operating temperature of -40 to 125 °C. This device utilizes cermet technology. This product is 25.1 mm tall with a diameter of 16 mm. The P16SNP471MAB15 part has a solder lug termination style.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

