Dispositivos de protección de sobretensión del tiristor
P1500EBLRP1
Thyristor Surge Protection Devices 140V 25A 2-Pin TO-92 T/R
LittelfuseEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Direction Type
Bi-Directional
Repetitive Peak Reverse Voltage (V)
140(Min)
Repetitive Peak Forward Blocking Voltage (V)
140(Min)
Peak On-State Voltage (V)
4@2.2A
Maximum Peak Pulse Current (A)
250(Min)
Rated Average On-State Current (A)
2.2
Surge Current Rating (A)
25(Min)
Maximum Holding Current (mA)
150(Min)
Repetitive Peak Off-State Current (mA)
0.005
Maximum Rate of Rise of On-State Current (A/us)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
4.98(Max) mm
Package Width
3.68(Max) mm
Package Length
4.73(Max) mm
PCB changed
2
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
2
Lead Shape
Formed

