VishayP1206Y1002BNTEnsamble fijo de resistor en una sola superficie

Res Thin Film 1206 10K Ohm 0.1% 0.33W(1/3W) ±10ppm/°C Sulfur Resistant Pad SMD T/R

The P1206Y1002BNT fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.33 (1/3) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±10 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.06 mm long, 0.5 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    16 semanas
    • Price: $5.559
    1. 1+$5.559
    2. 250+$5.013
    3. 500+$4.217
    4. 1000+$3.639
    5. 2500+$3.384
    6. 5000+$2.866
    7. 10000+$2.679
    8. 25000+$2.496

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.