Reduced Price
Pulse Electronics CorporationP1172.683NLTMontaje superficial de inductores
Inductor Power Shielded Wirewound 68uH/51uH 20% 100KHz 2.1A 0.135Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 68u(OCL)/51u | |
| 20% | |
| 100K | |
| 2.1 | |
| 2.1 | |
| 0.135 | |
| 6M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 12.24 | |
| Surface Mount | |
| 12.24 | |
| 8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power P1172.683NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 51u/68u(Rated) H. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 135m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6M Hz. This product is 12.24 mm long, 8 mm tall and 12.24 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

