Pulse Electronics CorporationP1166.334NLTMontaje superficial de inductores
Inductor Power Shielded Wirewound 330uH/248uH 20% 100KHz 0.31A 1.88Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 330u(OCL)/248u | |
| 20% | |
| 100K | |
| 0.31 | |
| 0.31 | |
| 1.88 | |
| 4.1M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.54 | |
| Surface Mount | |
| 7.54 | |
| 3.51 |
Save valuable space on a PCB with this power P1166.334NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 7.54 mm long, 3.51 mm tall and 7.54 mm deep. This SMD inductor has a maximum DC current of 310m A with a maximum resistance of 1.88 Ohm. It has an inductance of 248u/330u(Rated) H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4.1M Hz.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

