Pulse Electronics CorporationP1166.104NLTMontaje superficial de inductores
Inductor Power Shielded Wirewound 100uH/75uH 20% 100KHz 0.56A 0.58Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 100u(OCL)/75u | |
| 20% | |
| 100K | |
| 0.56 | |
| 0.56 | |
| 0.58 | |
| 7.5M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.54 | |
| Surface Mount | |
| 7.54 | |
| 3.51 |
This power P1166.104NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 560m A with a maximum resistance of 580m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7.5M Hz. This device is made with wirewound technology. It has an inductance of 75u/100u(Rated) H. It has a tolerance of 20%. This product is 7.54 mm long, 3.51 mm tall and 7.54 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

