Pulse Electronics CorporationP0597NLMontaje superficial de inductores
Inductor Power Toroid 5.7uH/22.8uH 15% 27A/13.5A 0.0025Ohm/0.0101Ohm DCR Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 5.7u|22.8u | |
| 15% | |
| 27|13.5 | |
| 0.0025|0.0101 | |
| 4 | |
| -40 | |
| 130 | |
| Tube | |
| 30.99 | |
| Surface Mount | |
| 25.4 | |
| 12.7 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power P0597NL surface mount inductor from Pulse to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device comes in tube packaging. This product is 30.99 mm long, 12.7 mm tall and 25.4 mm deep. It has an inductance of 5.7u|22.8u H. It has a tolerance of 15%. This SMD inductor has a maximum DC current of 27|13.5 A with a maximum resistance of 2.5m|10.1m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

