Más Compradas

Pulse Electronics CorporationP0584NL | Telecom TransformerTransformador de telecomunicaciones

Telecom Transformer 1:1:1 0.08Ohm Prim. DCR 0.072Ohm Sec. DCR 6 Terminal Pin Thru-Hole

Is your telecommunication line lacking speeds? Add this P0584NL telecom transformer manufactured by Pulse to juice things up. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 6 terminals. This component comes in tray packaging, useful for fast picking and placing of your parts. The maximum DCR on the primary side is 0.08 Ohm, while its 0.072 Ohm on the secondary side. It also has a offline gate drive transformer. This product is 20.57 mm long, 19.05 mm tall and 12.19 mm deep. It has a turn ratio of 1:1:1.

Import TariffMay apply to this part

Total en Stock: 16,000 piezas

Regional Inventory: 1,360

    Total$1,734.40Price for 640

    1,360 en existencias: Se puede enviar en 2 días

    • (80)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2547+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      China
      • In Stock: 1,360 piezas
      • Price: $2.710
    • (80)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2447+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      China
      • In Stock: 14,640 piezas
      • Price: $1.909

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.