Pulse Electronics CorporationP0402NLMontaje superficial de inductores

Inductor Power Shielded Toroid 40.5uH/161.8uH 20% 3.54A/1.77A 0.05321Ohm/0.2128Ohm DCR Tube

This power P0402NL surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This device comes in tube packaging. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.54|1.77 A with a maximum resistance of 53.21m(Typ)|212.8m(Typ) Ohm. It has an inductance of 40.5u|161.8u H. This device is made with wirewound technology. This product is 18.16 mm long, 7.62 mm tall and 14.99 mm deep.

1,957 piezas: Se puede enviar en 3 días

    Total$63.60Price for 40

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,957 piezas
      • Price: $1.59

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.