Pulse Electronics CorporationP0150NLMontaje superficial de inductores

Inductor Power Toroid 152uH/137uH 20% 0.99A 0.445Ohm DCR Tube

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power P0150NL surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This device comes in tube packaging. This SMD inductor has a maximum DC current of 990m A with a maximum resistance of 445m Ohm. It has a tolerance of 20%. This device is made with wirewound technology. This product is 12.7 mm long, 5.46 mm tall and 12.7 mm deep. It has an inductance of 152u/137u(Rated) H.

40 piezas: Se puede enviar en 3 días

    Total$62.72Price for 16

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 40 piezas
      • Price: $3.92

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.