Más Buscadas
OmniVision TechnologiesOVM7690-R20ASensor de imágenes
Image Sensor Color 640x480Pixels 20-Pin
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| IC | |
| Color | |
| 1.75x1.75 | |
| 640x480 | |
| 250,920 to 480,000 | |
| 27 | |
| 2.6 | |
| 3 | |
| -30 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 2.47 |
| Package Width | 2.52 |
| Package Length | 2.97 |
| PCB changed | 20 |
| 20 |
With OmniVision Technologies, Inc's OVM7690-R20A image sensor, the data collected from various light intensity readings can be used in a variety of different applications. This device's minimum operating supply voltage of 2.6 V, while its maximum is 3 V. This part has a temperature range of -30 °C to 70 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

