| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.49.95.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Module/IC Classification | IC |
| Color Sensing | Color |
| Pixel Size (um) | 3x3 |
| Image Size (Pixels) | 1280x720 |
| Image Size Range (Pixels) | >= 480,000 |
| Maximum Clock Frequency (MHz) | 27 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 2.8 |
| Maximum Operating Supply Voltage (V) | 2.9 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Surface Mount |
| Package Width | 2.99 mm |
| Package Length | 4.7 mm |
| PCB changed | 35 |
| Supplier Package | CSP |
| Pin Count | 35 |