| Supplier Unconfirmed | |
| 3A991a.1. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AMD Opteron | |
| Opteron | |
| 1 | |
| 1800 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.2 | |
| 83 | |
| Mounting | Through Hole |
| PCB changed | 940 |
| Standard Package Name | PGA |
| Supplier Package | OUPGA |
| 940 |
The OSK865FQU6CCE microprocessor, developed by AMD (Advanced Micro Devices), puts you in charge over your electrical circuit. This microprocessor has a maximum operating temperature of 83 °C. 1800 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2 V.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

