| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Gap Width (mm) | 4.83 |
| Slit Width (mm) | 0.254 |
| Peak Wavelength (nm) | 890 |
| Maximum Rise Time (ns) | 30(Typ) |
| Maximum Fall Time (ns) | 30(Typ) |
| Output Device | Photologic, Pull up, Inverter |
| Maximum Forward Current (mA) | 50 |
| Maximum Reverse Voltage (V) | 3 |
| Maximum Power Dissipation (mW) | 240 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 9.27 |
| Package Width | 5.33 |
| Package Length | 9.91 |
| PCB changed | 5 |
| Pin Count | 5 |