| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed Gain Amplifier | |
| 1 | |
| 1 | |
| 240 | |
| <35 | |
| 0(Min) | |
| 55(Typ) | |
| 160@5V | |
| 3@5V | |
| ±6|12 | |
| 10 to 15 | |
| 5 | |
| 9 | |
| 12 | |
| ±2.5 | |
| ±3|±5 | |
| ±6 | |
| 40@5V | |
| 0.0001(Typ)@5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier OPA692IDBVTG4 OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with bicom technology. This device uses one or two power supplies.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

