Analog DevicesOP467GPZAmplificadores operacionales
Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| 0.5@±5V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.1@±5V | |
| 0.6@±5V | |
| 10@±5V | |
| Dual | |
| 90@±5V | |
| 7@±5V | |
| 83 | |
| 0.8@±5V | |
| 92 | |
| 76 | |
| 75 to 80 | |
| 22 | |
| 280 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 19.05 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
This general purpose amplifier OP467GPZ OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bipolar technology. It has 4 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

