Analog DevicesOP42FJAmplificadores operacionales
Op Amp Single High Speed Amplifier ±20V 8-Pin TO-99 Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 1.5@±15V | |
| ±8 | |
| ±15 | |
| ±20 | |
| 0.00005@±15V | |
| 0.00025@±15V | |
| 6.5@±15V | |
| Dual | |
| 50@±15V | |
| 38@±15V | |
| 119.08 | |
| 0.007@±15V | |
| 98.42(Typ) | |
| 80 | |
| 80 to 85 | |
| 10 | |
| 900 | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 | |
| Lead Shape | Through Hole |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier OP42FJ OP amp from Analog Devices. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±20 V. This op amp has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies. This device is made with bifet technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

