Analog DevicesOP279GSZ-REELAmplificadores operacionales
Op Amp Dual High Output Current Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| >2um | |
| 4@5V@-40C to 85C | |
| 4.5 | |
| 12 | |
| ±2.25 | |
| ±3|±5 | |
| ±6 | |
| 0.05@5V | |
| 0.3@5V | |
| 7@5V@-40C to 85C | |
| 60 | |
| Single|Dual | |
| 3@5V | |
| 22@5V | |
| 86.02(Min) | |
| 1@±5V | |
| 70 | |
| 56 | |
| 50 to 60 | |
| 5 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

