Analog DevicesOP200GPZAmplificadores operacionales
Op Amp Dual Low Power Amplifier ±20V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Push-Pull | |
| 0.2@±15V | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.0035@±15V | |
| 0.0001@±15V@-40C to 85C | |
| 0.005@±15V | |
| 1.45@±15V | |
| Dual | |
| 0.15@±15V | |
| 22@±15V | |
| 2 | |
| 133.97 | |
| 0.4@±15V | |
| 124.437(Typ) | |
| 110 | |
| 105 to 115 | |
| 0.5 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
Optimize your circuit with this general purpose amplifier OP200GPZ OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±20 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

