Analog DevicesOP196GSZ-REEL7Amplificadores operacionales
Op Amp Single Micropower Amplifier R-R I/O 12V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.3@5V | |
| 3 | |
| 12 | |
| 0.008@5V | |
| 0.05@5V@-40C to 125C | |
| 0.06@5V | |
| 4@5V | |
| Single | |
| 0.3@5V | |
| 26@5V | |
| 106.02 | |
| 0.19@5V | |
| 85 | |
| 65 | |
| 65 to 70 | |
| 0.35 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OP196GSZ-REEL7 OP amp from Analog Devices will ensure you get the most versatility to implement them all! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply. This device is made with biCMOS technology.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

