onsemiNZQA6V8XV5T1GSupresores ESD
ESD Suppressor Diode TVS Uni-Dir 4.3V 6.8Vbr 12.5Vc 5-Pin SOT-553 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 4.3 | |
| 6.46 | |
| 7.14 | |
| 12.5 | |
| 8 | |
| 0.1 | |
| 1 | |
| 300 | |
| 100 | |
| 70(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-553 |
| 5 | |
| Lead Shape | Flat |
This tvs NZQA6V8XV5T1G ESD protection device from ON Semiconductor, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 12.5 V. This ESD diode has a maximum ESD protection device voltage of 16@Air Gap/9@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 70(Typ) pF. It is made in a quad common anode configuration.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

