NXP SemiconductorsNVT2002GD,125Traductores de nivel
Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| Open Drain|Push-Pull | |
| 1/1.8 | |
| 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.5 - 0.05(Max) |
| Package Width | 3.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 8 | |
| Lead Shape | No Lead |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the NVT2002GD,125 level translator from NXP Semiconductors is for you. With an open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 1.5/2.1 V. Its minimum operating supply voltage of 0 V, while its maximum is 5.4/5.5 V.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

