| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | NRND |
| Automotive | Yes |
| PPAP | Yes |
| Categoría del producto | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 41 |
| Maximum Drain-Source Resistance (mOhm) | 1.3@10V |
| Typical Gate Charge @ Vgs (nC) | 65@10V |
| Typical Gate Charge @ 10V (nC) | 65 |
| Typical Input Capacitance @ Vds (pF) | 4300@25V |
| Maximum Power Dissipation (mW) | 3800 |
| Typical Fall Time (ns) | 9 |
| Typical Rise Time (ns) | 47 |
| Typical Turn-Off Delay Time (ns) | 36 |
| Typical Turn-On Delay Time (ns) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Automotive |