onsemiNVGS3443T1GMOSFETs
Trans MOSFET P-CH 20V 4.4A 6-Pin TSOP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±12 | |
| 1.5 | |
| 4.4 | |
| 100 | |
| 1 | |
| 65@4.5V | |
| 7.5@4.5V | |
| 565@5V | |
| 2000 | |
| 31 | |
| 18 | |
| 30 | |
| 10 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then ON Semiconductor's NVGS3443T1G power MOSFET is for you. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

