onsemiNUP4114UPXV6T1GSupresores ESD
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 1(Typ) | |
| 5.5 | |
| 5.5 | |
| 10 | |
| 12@8/20us | |
| 1 | |
| 1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Get protected from high voltage shocks with this diode array NUP4114UPXV6T1G ESD protection device developed by ON Semiconductor. This device's maximum clamping voltage is 10 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a quad configuration.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

