| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 1.4 | |
| -55 to 150 | |
| 2.4 | |
| 100 | |
| 1 | |
| 55@10V | |
| 4.76@4.5V | |
| 1.4 | |
| 1 | |
| 2.9 | |
| 432@15V | |
| 37.1@15V | |
| 0.6 | |
| 53.6 | |
| 1250 | |
| 3.5 | |
| 9.9 | |
| 15.1 | |
| 6.4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 64@2.5V|50@4.5V|45@10V | |
| 1.25 | |
| 8 | |
| 260 | |
| 0.75 | |
| 2 | |
| 8 | |
| 1 | |
| 1 | |
| 12 | |
| 2.4 | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Use ON Semiconductor's NTR4170NT1G power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 780 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

