Reduced Price

NIC ComponentsNTR06D2103DTRFEnsamble fijo de resistor en una sola superficie

Res Thin Film 0603 210K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R

Use this NTR06D2103DTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 210K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 0.5%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    20 semanas
    • Price: $0.0131
    1. 5000+$0.0131
    2. 10000+$0.0128
    3. 15000+$0.0126
    4. 20000+$0.0125
    5. 25000+$0.0124
    6. 30000+$0.0122
    7. 50000+$0.0121
    8. 100000+$0.0120

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.