| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8532.21.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Polymer |
| Capacitance Value | 470uF |
| Tolerance | 20% |
| Voltage | 4VDC |
| ESR (Ohm) | 0.015 |
| Equivalent Series Resistance Type | Ultra Low |
| IR (mA) | 3.162 |
| IL (uA) | 3 |
| Polarity | Polar |
| Maximum Dissipation Factor (%) | 10 |
| Special Features | High Ripple Current|Ultra Low ESR |
| Fail Safe with Built-in Fuse | No |
| High Shock and Vibrating | No |
| Case Code | D |
| Case Style | Molded |
| Construction | Flat |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Number of Terminals | 2 |
| Maximum Terminal Width (mm) | 4.6 |
| Size (mm) | 7.3 X 4.3 X 2.8 |
| Package/Case | 7343 |
| Temperature Range @ Derated Voltage (°C) | 85 to 105 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.8 |