| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 15 | |
| 4@10V | |
| 36@4.5V|75@10V | |
| 75 | |
| 5300@25V | |
| 2500 | |
| 56 | |
| 42 | |
| 70 | |
| 18 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then ON Semiconductor's NTMS4802NR2G power MOSFET is for you. Its maximum power dissipation is 2500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

