onsemiNTMFS4937NT1GMOSFETs

Trans MOSFET N-CH 30V 17.1A 5-Pin SO-FL EP T/R

This NTMFS4937NT1G power MOSFET from ON Semiconductor can be used for amplification in your circuit. Its maximum power dissipation is 8100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.

Total en Stock: 19 piezas

Regional Inventory: 4

This item has been discontinued

    Total$0.20Price for 1

    4 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1916+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 4 piezas
      • Price: $0.2034
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2235+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 15 piezas
      • Price: $0.1755

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.