| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 5 | |
| 100 | |
| 1 | |
| 25@10V | |
| 6@4.5V|12@10V | |
| 12 | |
| 3 | |
| 1.9 | |
| 8 | |
| 560@24V | |
| 75@24V | |
| 1 | |
| 115 | |
| 2000 | |
| 4 | |
| 15 | |
| 18 | |
| 6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 21.5@10V|30@4.5V | |
| 2 | |
| 45 | |
| 248 | |
| 0.78 | |
| 3.3 | |
| 15 | |
| 1 | |
| 20 | |
| 5 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? ON Semiconductor's NTGS4141NT1G power MOSFET can provide a solution. Its maximum power dissipation is 2000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

