| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 32 | |
| 37@10V | |
| 40@10V | |
| 40 | |
| 1450@25V | |
| 100000 | |
| 48 | |
| 52 | |
| 38 | |
| 11 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Create an effective common drain amplifier using this NTD6414ANT4G power MOSFET from ON Semiconductor. Its maximum power dissipation is 100000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

