| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 11.6 | |
| 11@10V | |
| 8.2@4.5V|15.8@10V | |
| 15.8 | |
| 774@15V | |
| 2550 | |
| 5.7|3.7 | |
| 27.6|19.5 | |
| 12.5|16.2 | |
| 10|6.3 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? ON Semiconductor's NTD4970NT4G power MOSFET can provide a solution. Its maximum power dissipation is 2550 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

