| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±15 | |
| 2 | |
| -55 to 175 | |
| 12 | |
| 100 | |
| 1 | |
| 104@5V | |
| 7.4@5V | |
| 7.4 | |
| 40 | |
| 316@25V | |
| 35@25V | |
| 1 | |
| 105 | |
| 48000 | |
| 40.5 | |
| 104 | |
| 19 | |
| 9.2 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 89@5V | |
| 2.1 | |
| 45 | |
| 100 | |
| 0.95 | |
| 4.3 | |
| 35 | |
| 1.2 | |
| 1.6 | |
| 15 | |
| Mounting | Surface Mount |
| Package Height | 2.28 |
| Package Width | 6.1 |
| Package Length | 6.54 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Amplify electronic signals and switch between them with the help of ON Semiconductor's NTD3055L104T4G power MOSFET. Its maximum power dissipation is 48000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

