VishayNTCS0805E3684JXTTermistores
Thermistor NTC 680K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4125K -4 to -3.5 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| ±0.15 | |
| -3.88%/K | |
| 10 | |
| 5 to 15 | |
| 4125 | |
| 4100 to 4300 | |
| ±1% | |
| -55 | |
| 150 | |
| 680000 | |
| >= 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 210m | |
| Temperature Compensation|Temperature Protection|Temperature Sensing | |
| Glass | |
| Tape and Reel | |
| 0.008 | |
| 2 | |
| 1.25 | |
| 0.8 | |
| ±0.2 | |
| ±0.15 | |
| Solder Pad | |
| Surface Mount |
Extract analog temperature information by implementing this NTCS0805E3684JXT thermistor developed by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

