NIC ComponentsNTC-L226K25TRDFCapacitor de tantalio sólido
Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 25VDC | |
| 0.3 | |
| Low | |
| 0.63 | |
| 5.5 | |
| Polar | |
| 6 | |
| High Ripple Current|Low ESR | |
| No | |
| No | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-30 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
This NTC-L226K25TRDF solid tantalum capacitor from NIC Components will retain its properties through a variety of operating conditions. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5.5 μA. Its capacitance value is 22uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 10%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

