onsemiNSVR05F40NXT5GRectifiers
Diode Schottky 40V 0.5A 2-Pin DSN T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 40(Min) | |
| 0.5 | |
| 10 | |
| 0.46 | |
| 75 | |
| 240°C/W | |
| 80 | |
| 1300 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.26(Max) mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | DSN |
| 2 | |
| Lead Shape | No Lead |
Converting from AC to DC is simple when using a Schottky diode NSVR05F40NXT5G rectifier from ON Semiconductor. Its maximum power dissipation is 521 mW. It is made in a single configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 0.5 A.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

