onsemiNSS1C201LT1GGP BJT

Trans GP BJT NPN 100V 2A 710mW 3-Pin SOT-23 T/R

Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN NSS1C201LT1G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 710 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part

5,142 piezas: Se puede enviar mañana

    Total$0.32Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2246+
      Manufacturer Lead Time:
      44 semanas
      Minimum Of :
      1
      Maximum Of:
      5142
      Country Of origin:
      China
         
      • Price: $0.3240
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2246+
      Manufacturer Lead Time:
      44 semanas
      Country Of origin:
      China
      • In Stock: 5,142 piezas
      • Price: $0.3240

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.