| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 2 | |
| 28 | |
| 0.55 | |
| 150 | |
| 213°C/W | |
| 1560 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.26(Max) |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | DSN |
| 2 | |
| Lead Shape | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode NSR20F40NXT5G rectifier from ON Semiconductor. Its maximum power dissipation is 1560 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 28 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

