NIC ComponentsNSP6R8M16D2TRFCapacitor de polímero de aluminio
Cap Aluminum Polymer 6.8uF 16VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.07 Ohm 1A 1000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 6.8uF | |
| 20% | |
| 16VDC | |
| 0.07 | |
| Very Low | |
| 1 | |
| 4.4@2Min | |
| 1000 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.8 |
Thanks to NIC Components and their NSP6R8M16D2TRF conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep. Its leakage current is 4.4@2Min μA.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

