HoneywellNSCDANN030PAUNVSensor de presión de montaje en tablero
Board Mount Pressure Sensor 0psi to 30psi Absolute 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 30psi | |
| 60psi | |
| 20 to 100 | |
| ±0.25 | |
| 1.5 | |
| 5 | |
| 12 | |
| 2 | |
| -40 | |
| 85 | |
| Air|Gas|Liquid | |
| 3(Min)@HBM | |
| Mounting | Through Hole |
| Package Height | 13.75 mm |
| Package Length | 10 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
Use this NSCDANN030PAUNV board mount pressure sensor from Honeywell to ensure that your circuit board is protected from dangerous gas or liquid pressure changes. This device has a minimum operating supply voltage of 1.8 V and a maximum of 12 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 30psi, while its maximum overload pressure is 60psi. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

