NIC ComponentsNRWP102M35V10X20FCapacitor de aluminio
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 0.23 Ohm 0.865A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 35VDC | |
| 0.23 | |
| Standard | |
| 0.865 | |
| 350@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic NRWP102M35V10X20F aluminum capacitor from NIC Components. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 10 mm. The NRWP102M35V10X20F aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 1000uF.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

