onsemiNRVBS3100T3GRectifiers

Diode Schottky Si 100V 3A 2-Pin SMC T/R Automotive AEC-Q101

Converting from AC to DC is simple when using a Schottky diode NRVBS3100T3G rectifier from ON Semiconductor. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 130 A, while its maximum continuous forward current is 3 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.

2,444 piezas: Se puede enviar mañana

    Total$0.40Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2421+
      Manufacturer Lead Time:
      24 semanas
      Minimum Of :
      1
      Maximum Of:
      2444
      Country Of origin:
      Vietnam
         
      • Price: $0.4020
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2421+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      Vietnam
      • In Stock: 2,444 piezas
      • Price: $0.4020

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.